
* Images are for reference only
M20-7821242
- Manufacturer
- Harwin
- MFR.Part #
- M20-7821242
- JLCPCB Part #
- C6897537
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin 12P -40℃~+105℃ 1kV Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9995
198+
$0.7980
504+
$0.7725
1008+
$0.7590