
* Images are for reference only
M20-7821646
- Manufacturer
- Harwin
- MFR.Part #
- M20-7821646
- JLCPCB Part #
- C3322660
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 3A Tin 16P Phosphor Bronze -40℃~+105℃ 1kV Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6885
10+
$3.1620
30+
$2.8485
100+
$2.5320
500+
$2.3865
1000+
$2.3205