
* Images are for reference only
M20-7822042
- Manufacturer
- Harwin
- MFR.Part #
- M20-7822042
- JLCPCB Part #
- C6585801
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -40℃~+105℃ 1kV 20P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9990
198+
$1.5960
495+
$1.5420
1001+
$1.5165