
* Images are for reference only
M20-7891442
- Manufacturer
- Harwin
- MFR.Part #
- M20-7891442
- JLCPCB Part #
- C5757752
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -40℃~+105℃ 14P 1kV Bend insert 3.3mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7380
204+
$1.4925
493+
$1.4415
1003+
$1.4175