
* Images are for reference only
M20-8770442R
- Manufacturer
- Harwin
- MFR.Part #
- M20-8770442R
- JLCPCB Part #
- C6585817
- Package
- SMD,P=2.54mm
- Description
- 3A Tin Standing paste 4P -40℃~+105℃ 2.54mm Black Brass Single Row SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8610
200+
$0.3435
450+
$0.3330
900+
$0.3270