
* Images are for reference only
M20-8770646
- Manufacturer
- Harwin
- MFR.Part #
- M20-8770646
- JLCPCB Part #
- C3348028
- Package
- SMD,P=2.54mm
- Description
- 3A Standing paste Tin Policy 2.54mm 6P 5.8mm -40℃~+105℃ 2.54mm Single Row Black Brass SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4065
10+
$0.3210
30+
$0.2850
100+
$0.2385
500+
$0.2190
1000+
$0.2070