
* Images are for reference only
M20-8900705
- Manufacturer
- Harwin
- MFR.Part #
- M20-8900705
- JLCPCB Part #
- C3348205
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 3A Horizontal attachment Policy 3.46mm 7P 6mm -40℃~+105℃ 2.54mm Single Row Black Brass SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7005
10+
$0.5670
30+
$0.4995
100+
$0.4335
500+
$0.3945
1000+
$0.3735