
* Images are for reference only
M20-9960646
- Manufacturer
- Harwin
- MFR.Part #
- M20-9960646
- JLCPCB Part #
- C7296813
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 6P -40℃~+105℃ 2.54mm Black Brass Single Row Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9015
10+
$0.7335
30+
$0.6495
100+
$0.5670
500+
$0.5175
1000+
$0.4920