
* Images are for reference only
M20-9962045
- Manufacturer
- Harwin
- MFR.Part #
- M20-9962045
- JLCPCB Part #
- C3345744
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Policy 2.54mm 20P 6.1mm -40℃~+105℃ 3mm 2.54mm Single Row Brass Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5790
200+
$0.2250
500+
$0.2160
1000+
$0.2130