
* Images are for reference only
M22-2042005
- Manufacturer
- Harwin
- MFR.Part #
- M22-2042005
- JLCPCB Part #
- C3337558
- Package
- Push-Pull,P=2mm
- Description
- 1A Bend insert Policy 4mm 40P 3.5mm -40℃~+105℃ 3mm 2mm Double Row Phosphor Bronze Black 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4305
200+
$1.3290
500+
$1.2810
1000+
$1.2585