
* Images are for reference only
M22-2531005
- Manufacturer
- Harwin
- MFR.Part #
- M22-2531005
- JLCPCB Part #
- C5758336
- Package
- Push-Pull,P=2mm
- Description
- 1A Bend insert 10P -40℃~+105℃ 2mm Black Single Row Phosphor Bronze Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0320
200+
$0.4125
500+
$0.3990
1000+
$0.3915