
* Images are for reference only
M22-5320246
- Manufacturer
- Harwin
- MFR.Part #
- M22-5320246
- JLCPCB Part #
- C3346452
- Package
- SMD,P=2mm
- Description
- Tin 1A Standing paste Policy 1.5mm 4P 3.5mm -40℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2435
200+
$0.0942
500+
$0.0909
1000+
$0.0893