
* Images are for reference only
M22-5320705R
- Manufacturer
- Harwin
- MFR.Part #
- M22-5320705R
- JLCPCB Part #
- C6292380
- Package
- SMD,P=2mm
- Description
- 1A Standing paste 14P -40℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3570
200+
$1.3395
700+
$1.2945
1400+
$1.2735