
* Images are for reference only
M22-5330305R
- Manufacturer
- Harwin
- MFR.Part #
- M22-5330305R
- JLCPCB Part #
- C5790045
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2A Gold Horizontal attachment 3P -40℃~+105℃ 2mm Black Brass Single Row SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6195
200+
$0.2475
500+
$0.2400
800+
$0.2355