
* Images are for reference only
M22-6361042
- Manufacturer
- Harwin
- MFR.Part #
- M22-6361042
- JLCPCB Part #
- C6085068
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A -40℃~+105℃ 20P Standing paste 2mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2350
196+
$3.2865
504+
$3.1770
1008+
$3.1215