
* Images are for reference only
M22-7142342
- Manufacturer
- Harwin
- MFR.Part #
- M22-7142342
- JLCPCB Part #
- C6985195
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A 46P 500V -40℃~+105℃ Direct Insert 4.4mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0780
195+
$4.8195
494+
$4.6590
1001+
$4.5795