
* Images are for reference only
M300-FV10345F2
- Manufacturer
- Harwin
- MFR.Part #
- M300-FV10345F2
- JLCPCB Part #
- C6222776
- Package
- Plugin,P=3mm
- Description
- 3mm Single Row 10A -65℃~+175℃ 600V 3P Direct Insert 6.5mm Plugin,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5435
204+
$6.6015
504+
$6.3810
996+
$6.2715