
* Images are for reference only
M50-3002045
- Manufacturer
- Harwin
- MFR.Part #
- M50-3002045
- JLCPCB Part #
- C5666919
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A 40P -40℃~+105℃ Direct Insert 4.4mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9295
198+
$2.3670
506+
$2.2875
990+
$2.2485