
* Images are for reference only
M50-3032042
- Manufacturer
- Harwin
- MFR.Part #
- M50-3032042
- JLCPCB Part #
- C6293280
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Single Row 1A -40℃~+105℃ 20P Direct Insert 4.4mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1685
198+
$1.6635
506+
$1.6080
990+
$1.5810