
* Images are for reference only
M50-3130645R
- Manufacturer
- Harwin
- MFR.Part #
- M50-3130645R
- JLCPCB Part #
- C6658355
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row 1A Gold 6P 500V -40℃~+105℃ Standing paste 2mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6200
200+
$0.6465
500+
$0.6255
1000+
$0.6150