
* Images are for reference only
M50-3132045R
- Manufacturer
- Harwin
- MFR.Part #
- M50-3132045R
- JLCPCB Part #
- C5666929
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row 1A Gold 500V -40℃~+105℃ 20P Standing paste 2mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3235
200+
$2.1255
500+
$2.0535
1000+
$2.0190