
* Images are for reference only
M50-3140345
- Manufacturer
- Harwin
- MFR.Part #
- M50-3140345
- JLCPCB Part #
- C6985660
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row Tin 1A 500V -40℃~+105℃ 3P Standing paste 3.4mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 137
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6810
137+
$0.2730
548+
$0.2640
959+
$0.2595