
* Images are for reference only
M50-3150342
- Manufacturer
- Harwin
- MFR.Part #
- M50-3150342
- JLCPCB Part #
- C6293296
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 1A 6P -40℃~+105℃ Standing paste 2.2mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 144
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6970
144+
$1.0770
432+
$1.0410
1008+
$1.0230