
* Images are for reference only
M50-3530242
- Manufacturer
- Harwin
- MFR.Part #
- M50-3530242
- JLCPCB Part #
- C3325334
- Package
- Plugin,P=1.27mm
- Description
- Tin 1A Direct Insert Policy 1mm 2P 3mm -40℃~+105℃ 2.3mm 1.27mm Single Row Brass Black Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 878
In-stock Item Pricing
Qty Unit Price
1+
$0.1130
50+
$0.0879
150+
$0.0753
1000+
$0.0659
2000+
$0.0584
5000+
$0.0546