
* Images are for reference only
M50-3902542
- Manufacturer
- Harwin
- MFR.Part #
- M50-3902542
- JLCPCB Part #
- C6658366
- Package
- Push-Pull,P=1.27mm
- Description
- Copper alloy 1.27mm 1.27mm -40℃~+105℃ 1A Black Tin Double Row 50P Right-Angle Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4175
150+
$2.9595
450+
$2.8605
1050+
$2.8125