
* Images are for reference only
M52-040000S2045
- Manufacturer
- Harwin
- MFR.Part #
- M52-040000S2045
- JLCPCB Part #
- C5790580
- Package
- Plugin,P=1.27mm
- Description
- 1A Gold Direct Insert 40P -40℃~+105℃ 1.27mm Double Row Black Brass 2.54mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8105
150+
$3.1170
450+
$3.0120
1050+
$2.9610