
* Images are for reference only
M55-6011242R
- Manufacturer
- Harwin
- MFR.Part #
- M55-6011242R
- JLCPCB Part #
- C6085603
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 1.2A -55℃~+125℃ 100V 12P Standing paste 9.05mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5700
200+
$1.4250
400+
$1.3770
800+
$1.3545