
* Images are for reference only
M80-4015042
- Manufacturer
- Harwin
- MFR.Part #
- M80-4015042
- JLCPCB Part #
- C6293592
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin -55℃~+125℃ 120V 50P Direct Insert 5.2mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8130
200+
$14.6895
500+
$14.1990
1000+
$13.9560