
* Images are for reference only
M80-6810442
- Manufacturer
- Harwin
- MFR.Part #
- M80-6810442
- JLCPCB Part #
- C7221891
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin -55℃~+125℃ 4P 120V Standing paste 5.6mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6535
192+
$3.4530
512+
$3.3375
992+
$3.2805