
* Images are for reference only
M80-6810601
- Manufacturer
- Harwin
- MFR.Part #
- M80-6810601
- JLCPCB Part #
- C6293645
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Lead-tin -55℃~+125℃ 6P 120V Standing paste 5.6mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0720
208+
$4.8165
494+
$4.6560
988+
$4.5765