
* Images are for reference only
M80-6811445
- Manufacturer
- Harwin
- MFR.Part #
- M80-6811445
- JLCPCB Part #
- C6986381
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Gold -55℃~+125℃ 120V 14P Standing paste 5.6mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4385
196+
$8.9535
504+
$8.6550
994+
$8.5065