
* Images are for reference only
M80-7702645
- Manufacturer
- Harwin
- MFR.Part #
- M80-7702645
- JLCPCB Part #
- C6898137
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Gold -55℃~+125℃ 120V 26P Direct Insert 5.14mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3705
200+
$7.3305
496+
$7.0860
1000+
$6.9645