
* Images are for reference only
M80-8400342
- Manufacturer
- Harwin
- MFR.Part #
- M80-8400342
- JLCPCB Part #
- C5794418
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin -55℃~+125℃ 800V 3P Direct Insert 5.14mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4430
208+
$1.7730
494+
$1.7145
988+
$1.6845