
* Images are for reference only
M80-8400445
- Manufacturer
- Harwin
- MFR.Part #
- M80-8400445
- JLCPCB Part #
- C6986394
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Gold -55℃~+125℃ 4P 800V Direct Insert 5.14mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9860
210+
$1.9905
504+
$1.9230
1008+
$1.8900