
* Images are for reference only
M80-8501442
- Manufacturer
- Harwin
- MFR.Part #
- M80-8501442
- JLCPCB Part #
- C5668763
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin -55℃~+125℃ 800V 14P Direct Insert 5.14mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8220
196+
$3.9195
504+
$3.7890
994+
$3.7245