
* Images are for reference only
23SX39-T
- Manufacturer
- Honeywell
- MFR.Part #
- 23SX39-T
- JLCPCB Part #
- C5486574
- Package
- -
- Description
- 30V Single Pole Double Throw (SPDT) 125V - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6565
240+
$5.8485
480+
$5.6535
960+
$5.5560