
* Images are for reference only
381000M9612
- Manufacturer
- Honeywell
- MFR.Part #
- 381000M9612
- JLCPCB Part #
- C19728707
- Package
- -
- Description
- ±10% 1W Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.3075
200+
$20.4720
500+
$19.7880
1000+
$19.4505