
* Images are for reference only
381N500K
- Manufacturer
- Honeywell
- MFR.Part #
- 381N500K
- JLCPCB Part #
- C19292441
- Package
- -
- Description
- ±10% 1W - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0250
200+
$9.1875
500+
$8.8800
1000+
$8.7285