
* Images are for reference only
385500M5694
- Manufacturer
- Honeywell
- MFR.Part #
- 385500M5694
- JLCPCB Part #
- C19554772
- Package
- -
- Description
- ±10% 2W - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.1295
200+
$17.2095
500+
$16.6335
1000+
$16.3500