
* Images are for reference only
392051M9693
- Manufacturer
- Honeywell
- MFR.Part #
- 392051M9693
- JLCPCB Part #
- C19729791
- Package
- -
- Description
- ±10% 500mW Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1935
200+
$9.6540
500+
$9.3315
1000+
$9.1725