
* Images are for reference only
392JA250K
- Manufacturer
- Honeywell
- MFR.Part #
- 392JA250K
- JLCPCB Part #
- C19295311
- Package
- -
- Description
- ±10% 500mW - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8400
200+
$14.7000
500+
$14.2095
1000+
$13.9665