
* Images are for reference only
41SM1-T2
- Manufacturer
- Honeywell
- MFR.Part #
- 41SM1-T2
- JLCPCB Part #
- C6065748
- Package
- -
- Description
- 30V Single Pole Double Throw (SPDT) 250V - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2710
200+
$2.1030
500+
$2.0340
1000+
$1.9980