
* Images are for reference only
43C15K
- Manufacturer
- Honeywell
- MFR.Part #
- 43C15K
- JLCPCB Part #
- C19354986
- Package
- -
- Description
- ±5% 2W - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.2070
200+
$50.3580
500+
$48.6750
1000+
$47.8440