
* Images are for reference only
53C1100
- Manufacturer
- Honeywell
- MFR.Part #
- 53C1100
- JLCPCB Part #
- C5530762
- Package
- -
- Description
- ±10% 2W 100Ω - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0245
200+
$1.6065
500+
$1.5525
1000+
$1.5255