
* Images are for reference only
53C32500
- Manufacturer
- Honeywell
- MFR.Part #
- 53C32500
- JLCPCB Part #
- C19595406
- Package
- -
- Description
- ±10% 2W Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4330
200+
$12.9420
500+
$12.5100
1000+
$12.2955