
* Images are for reference only
HCZZ0001-13
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0001-13
- JLCPCB Part #
- C7433464
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1x13P 13P GH 1 Tin 1.25mm 13 -25℃~+70℃ 1A Brass Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
50+
$0.0555
150+
$0.0482
500+
$0.0426
2000+
$0.0381
4000+
$0.0360