
* Images are for reference only
HCZZ0040-9
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0040-9
- JLCPCB Part #
- C7433789
- Package
- SMD,P=2.5mm
- Description
- 1x9P 9P XH 1 2.5mm Tin 9 -25℃~+85℃ 3A Copper Alloy Standing paste SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
50+
$0.0620
150+
$0.0549
500+
$0.0495
2500+
$0.0453
5000+
$0.0432