
* Images are for reference only
HCZZ0068-9
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0068-9
- JLCPCB Part #
- C7433580
- Package
- SMD,p=1.5mm
- Description
- 1x9P 9P ZH 1 Tin 1.5mm 9 -25℃~+85℃ 1A Copper Alloy Standing paste SMD,p=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0729
50+
$0.0594
150+
$0.0527
1000+
$0.0476
2000+
$0.0435
5000+
$0.0414