
* Images are for reference only
HCZZ0256-12
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0256-12
- JLCPCB Part #
- C7433702
- Package
- Plugin,P=2mm
- Description
- 1x12P 12P PH 1 Tin 2mm 12 -25℃~+85℃ 1A Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 326
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0263
1000+
$0.0216
2000+
$0.0197
10000+
$0.0179
20000+
$0.0168