
* Images are for reference only
HCZZ0256-8
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0256-8
- JLCPCB Part #
- C7433698
- Package
- Plugin,P=2mm
- Description
- 1x8P 8P PH 1 Tin 2mm 8 -25℃~+85℃ 1A Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
200+
$0.0176
1000+
$0.0145
2000+
$0.0131
10000+
$0.0119
20000+
$0.0113